2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 2.8A DCR 38mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCM5555FASV-142-LM

DigiKey Part Number
4816-WCM5555FASV-142-LMTR-ND - Tape & Reel (TR)
4816-WCM5555FASV-142-LMCT-ND - Cut Tape (CT)
4816-WCM5555FASV-142-LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCM5555FASV-142-LM
Description
CMC 2.8A 2LN 1.4KOHM SMD AECQ200
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 2.8A DCR 38mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
1.4 kOhms @ 100 MHz
Current Rating (Max)
2.8A
DC Resistance (DCR) (Max)
38mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.217" L x 0.217" W (5.50mm x 5.50mm)
Height (Max)
0.138" (3.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,30600 €13,06 €
251,24840 €31,21 €
501,20700 €60,35 €
1001,16630 €116,63 €
2501,11452 €278,63 €
5001,07678 €538,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,01941 €1.529,11 €
3.0000,98469 €2.954,07 €
4.5000,96491 €4.342,10 €
7.5000,94052 €7.053,90 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €