
WCM5555FASV-142-LM | |
|---|---|
DigiKey Part Number | 4816-WCM5555FASV-142-LMTR-ND - Tape & Reel (TR) 4816-WCM5555FASV-142-LMCT-ND - Cut Tape (CT) 4816-WCM5555FASV-142-LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM5555FASV-142-LM |
Description | CMC 2.8A 2LN 1.4KOHM SMD AECQ200 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 2.8A DCR 38mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.4 kOhms @ 100 MHz | |
Current Rating (Max) | 2.8A | |
DC Resistance (DCR) (Max) | 38mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.217" L x 0.217" W (5.50mm x 5.50mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,30600 € | 13,06 € |
| 25 | 1,24840 € | 31,21 € |
| 50 | 1,20700 € | 60,35 € |
| 100 | 1,16630 € | 116,63 € |
| 250 | 1,11452 € | 278,63 € |
| 500 | 1,07678 € | 538,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,01941 € | 1.529,11 € |
| 3.000 | 0,98469 € | 2.954,07 € |
| 4.500 | 0,96491 € | 4.342,10 € |
| 7.500 | 0,94052 € | 7.053,90 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

