
WCM3216F2SF-221T03 | |
|---|---|
DigiKey Part Number | 4816-WCM3216F2SF-221T03TR-ND - Tape & Reel (TR) 4816-WCM3216F2SF-221T03CT-ND - Cut Tape (CT) 4816-WCM3216F2SF-221T03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM3216F2SF-221T03 |
Description | CMC 300MA 2LN 220 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 300mA DCR 450mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,24800 € | 6,20 € |
| 50 | 0,23960 € | 11,98 € |
| 100 | 0,23180 € | 23,18 € |
| 250 | 0,22168 € | 55,42 € |
| 500 | 0,21432 € | 107,16 € |
| 1.000 | 0,20715 € | 207,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20022 € | 400,44 € |
| 4.000 | 0,19349 € | 773,96 € |
| 6.000 | 0,18965 € | 1.137,90 € |
| 10.000 | 0,18491 € | 1.849,10 € |
| 14.000 | 0,18185 € | 2.545,90 € |
| 20.000 | 0,17866 € | 3.573,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

