2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 350mA DCR 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCM3216F2SF-161T03

DigiKey Part Number
4816-WCM3216F2SF-161T03TR-ND - Tape & Reel (TR)
4816-WCM3216F2SF-161T03CT-ND - Cut Tape (CT)
4816-WCM3216F2SF-161T03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCM3216F2SF-161T03
Description
CMC 350MA 2LN 160 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 350mA DCR 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
160 Ohms @ 100 MHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.051" (1.30mm)
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,25900 €2,59 €
250,24800 €6,20 €
500,23960 €11,98 €
1000,23180 €23,18 €
2500,22168 €55,42 €
5000,21432 €107,16 €
1.0000,20715 €207,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20022 €400,44 €
4.0000,19349 €773,96 €
6.0000,18965 €1.137,90 €
10.0000,18491 €1.849,10 €
14.0000,18185 €2.545,90 €
20.0000,17866 €3.573,20 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €