
WCM2012F2SV-361T03 | |
|---|---|
DigiKey Part Number | 4816-WCM2012F2SV-361T03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WCM2012F2SV-361T03 |
Description | CMC 300MA 2LN 360OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 300mA DCR 500mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 500mOhm |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | Voltage Rating - DC 50V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 360 Ohms @ 100 MHz | Height (Max) 0.055" (1.40mm) |
Current Rating (Max) 300mA | Package / Case 0805 (2012 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15337 € | 306,74 € |
| Unit Price without VAT: | 0,15337 € |
|---|---|
| Unit Price with VAT: | 0,18251 € |

