
WCM2012F2SV-261T03 | |
|---|---|
DigiKey Part Number | 4816-WCM2012F2SV-261T03TR-ND - Tape & Reel (TR) 4816-WCM2012F2SV-261T03CT-ND - Cut Tape (CT) 4816-WCM2012F2SV-261T03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM2012F2SV-261T03 |
Description | CMC 300MA 2LN 260OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 300mA DCR 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 260 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | 0805 (2012 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,25080 € | 6,27 € |
| 50 | 0,24260 € | 12,13 € |
| 100 | 0,23470 € | 23,47 € |
| 250 | 0,22448 € | 56,12 € |
| 500 | 0,21700 € | 108,50 € |
| 1.000 | 0,20976 € | 209,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20274 € | 405,48 € |
| 4.000 | 0,19593 € | 783,72 € |
| 6.000 | 0,19204 € | 1.152,24 € |
| 10.000 | 0,18724 € | 1.872,40 € |
| 14.000 | 0,18414 € | 2.577,96 € |
| 20.000 | 0,18091 € | 3.618,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

