2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 300mA DCR 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCM2012F2SV-221T03

DigiKey Part Number
4816-WCM2012F2SV-221T03TR-ND - Tape & Reel (TR)
4816-WCM2012F2SV-221T03CT-ND - Cut Tape (CT)
4816-WCM2012F2SV-221T03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCM2012F2SV-221T03
Description
CMC 300MA 2LN 220OHM SMD AECQ200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 300mA DCR 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
0805 (2012 Metric), 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,26200 €2,62 €
250,25080 €6,27 €
500,24260 €12,13 €
1000,23470 €23,47 €
2500,22448 €56,12 €
5000,21700 €108,50 €
1.0000,20976 €209,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20274 €405,48 €
4.0000,19593 €783,72 €
6.0000,19204 €1.152,24 €
10.0000,18724 €1.872,40 €
14.0000,18414 €2.577,96 €
20.0000,18091 €3.618,20 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €