
WCM2012F2SF-201T03 | |
|---|---|
DigiKey Part Number | 4816-WCM2012F2SF-201T03TR-ND - Tape & Reel (TR) 4816-WCM2012F2SF-201T03CT-ND - Cut Tape (CT) 4816-WCM2012F2SF-201T03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM2012F2SF-201T03 |
Description | CMC 300MA 2LN 200 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 300mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | WCM2012F2SF-201T03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | 0805 (2012 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,14440 € | 3,61 € |
| 50 | 0,13960 € | 6,98 € |
| 100 | 0,13500 € | 13,50 € |
| 250 | 0,12924 € | 32,31 € |
| 500 | 0,12498 € | 62,49 € |
| 1.000 | 0,12085 € | 120,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11683 € | 233,66 € |
| 4.000 | 0,11293 € | 451,72 € |
| 6.000 | 0,11070 € | 664,20 € |
| 10.000 | 0,10795 € | 1.079,50 € |
| 14.000 | 0,10617 € | 1.486,38 € |
| 20.000 | 0,10432 € | 2.086,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

