
WCM2012F2SF-181T03 | |
|---|---|
DigiKey Part Number | 4816-WCM2012F2SF-181T03TR-ND - Tape & Reel (TR) 4816-WCM2012F2SF-181T03CT-ND - Cut Tape (CT) 4816-WCM2012F2SF-181T03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM2012F2SF-181T03 |
Description | CMC 350MA 2LN 180 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 350mA DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | WCM2012F2SF-181T03 Models |
Category | DC Resistance (DCR) (Max) 350mOhm |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 180 Ohms @ 100 MHz | Package / Case 0805 (2012 Metric), 4 PC Pad |
Current Rating (Max) 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,14240 € | 3,56 € |
| 50 | 0,13780 € | 6,89 € |
| 100 | 0,13330 € | 13,33 € |
| 250 | 0,12764 € | 31,91 € |
| 500 | 0,12342 € | 61,71 € |
| 1.000 | 0,11934 € | 119,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11538 € | 230,76 € |
| 4.000 | 0,11153 € | 446,12 € |
| 6.000 | 0,10932 € | 655,92 € |
| 10.000 | 0,10661 € | 1.066,10 € |
| 14.000 | 0,10485 € | 1.467,90 € |
| 20.000 | 0,10302 € | 2.060,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


