
WCM1211F-102T60-M | |
|---|---|
DigiKey Part Number | 4816-WCM1211F-102T60-MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WCM1211F-102T60-M |
Description | CMC 6A 2LN 1 KOHM SURFACE MOUNT |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 6A DCR 14mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 14mOhm |
Series | Voltage Rating - DC 125V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.472" L x 0.425" W (12.00mm x 10.80mm) |
Number of Lines 2 | Height (Max) 0.252" (6.40mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |

