
WCM 9070FASV-701-LM | |
|---|---|
DigiKey Part Number | 4816-WCM9070FASV-701-LMTR-ND - Tape & Reel (TR) 4816-WCM9070FASV-701-LMCT-ND - Cut Tape (CT) 4816-WCM9070FASV-701-LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 9070FASV-701-LM |
Description | CMC 6A 2LN 700 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 6A DCR 9mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,55700 € | 15,57 € |
| 25 | 1,42840 € | 35,71 € |
| 50 | 1,33880 € | 66,94 € |
| 100 | 1,25530 € | 125,53 € |
| 250 | 1,15356 € | 288,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,03720 € | 829,76 € |
| 1.600 | 0,97401 € | 1.558,42 € |
| 2.400 | 0,93900 € | 2.253,60 € |
| 4.000 | 0,89686 € | 3.587,44 € |
| 5.600 | 0,87022 € | 4.873,23 € |
| 8.000 | 0,86060 € | 6.884,80 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |




