
WCM 7060FASF-400-LM | |
|---|---|
DigiKey Part Number | 4816-WCM7060FASF-400-LMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WCM 7060FASF-400-LM |
Description | CMC 15A 2LN 70 OHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 70 Ohms @ 100 MHz 15A DCR 5mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 15A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 5mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Number of Lines 2 | Height (Max) 0.150" (3.80mm) |
Impedance @ Frequency 70 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,50241 € | 753,62 € |
| Unit Price without VAT: | 0,50241 € |
|---|---|
| Unit Price with VAT: | 0,59787 € |

