
WCM 3216F2SF-900T04 | |
|---|---|
DigiKey Part Number | 4816-WCM3216F2SF-900T04TR-ND - Tape & Reel (TR) 4816-WCM3216F2SF-900T04CT-ND - Cut Tape (CT) 4816-WCM3216F2SF-900T04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 3216F2SF-900T04 |
Description | CMC 400MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,22240 € | 5,56 € |
| 50 | 0,20820 € | 10,41 € |
| 100 | 0,19490 € | 19,49 € |
| 250 | 0,17880 € | 44,70 € |
| 500 | 0,16754 € | 83,77 € |
| 1.000 | 0,15708 € | 157,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14733 € | 294,66 € |
| 4.000 | 0,13824 € | 552,96 € |
| 6.000 | 0,13321 € | 799,26 € |
| 10.000 | 0,12715 € | 1.271,50 € |
| 14.000 | 0,12333 € | 1.726,62 € |
| 20.000 | 0,11941 € | 2.388,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

