
UHP 252010BF-100M | |
|---|---|
DigiKey Part Number | 4816-UHP252010BF-100MTR-ND - Tape & Reel (TR) 4816-UHP252010BF-100MCT-ND - Cut Tape (CT) 4816-UHP252010BF-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UHP 252010BF-100M |
Description | FIXED IND 10UH 750MA 470 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 750 mA 470mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 470mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 750mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,15990 € | 15,99 € |
| 1.000 | 0,12877 € | 128,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12076 € | 241,52 € |
| 4.000 | 0,11329 € | 453,16 € |
| 6.000 | 0,10915 € | 654,90 € |
| 10.000 | 0,10418 € | 1.041,80 € |
| 14.000 | 0,10104 € | 1.414,56 € |
| 20.000 | 0,09782 € | 1.956,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

