
TMPV 1265SPV-4R7MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPV1265SPV-4R7MN-DTR-ND - Tape & Reel (TR) 4816-TMPV1265SPV-4R7MN-DCT-ND - Cut Tape (CT) 4816-TMPV1265SPV-4R7MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPV 1265SPV-4R7MN-D |
Description | FIXED IND 4.7UH 17A 8.4 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 17 A 8.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.535" L x 0.496" W (13.60mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,55700 € | 15,57 € |
| 25 | 1,42840 € | 35,71 € |
| 50 | 1,33880 € | 66,94 € |
| 100 | 1,25530 € | 125,53 € |
| 250 | 1,15356 € | 288,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08258 € | 541,29 € |
| 1.000 | 1,01638 € | 1.016,38 € |
| 1.500 | 0,97971 € | 1.469,57 € |
| 2.500 | 0,93556 € | 2.338,90 € |
| 3.500 | 0,90767 € | 3.176,84 € |
| 5.000 | 0,87909 € | 4.395,45 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

