
TMPV 1265SPV-220MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPV1265SPV-220MN-DTR-ND - Tape & Reel (TR) 4816-TMPV1265SPV-220MN-DCT-ND - Cut Tape (CT) 4816-TMPV1265SPV-220MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPV 1265SPV-220MN-D |
Description | FIXED IND 22UH 7.5A 39.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 7.5 A 39.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 39.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.535" L x 0.496" W (13.60mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,53700 € | 15,37 € |
| 25 | 1,41040 € | 35,26 € |
| 50 | 1,32220 € | 66,11 € |
| 100 | 1,23970 € | 123,97 € |
| 250 | 1,13920 € | 284,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06912 € | 534,56 € |
| 1.000 | 1,00374 € | 1.003,74 € |
| 1.500 | 0,96753 € | 1.451,30 € |
| 2.500 | 0,92393 € | 2.309,83 € |
| 3.500 | 0,89639 € | 3.137,37 € |
| 5.000 | 0,86816 € | 4.340,80 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

