
TMPV 1054SV-100MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPV1054SV-100MN-DTR-ND - Tape & Reel (TR) 4816-TMPV1054SV-100MN-DCT-ND - Cut Tape (CT) 4816-TMPV1054SV-100MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPV 1054SV-100MN-D |
Description | FIXED IND 10UH 9A 23 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 9 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,01300 € | 10,13 € |
| 25 | 0,92880 € | 23,22 € |
| 50 | 0,87020 € | 43,51 € |
| 100 | 0,81560 € | 81,56 € |
| 250 | 0,74924 € | 187,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70294 € | 351,47 € |
| 1.000 | 0,65974 € | 659,74 € |
| 1.500 | 0,63584 € | 953,76 € |
| 2.500 | 0,60705 € | 1.517,62 € |
| 3.500 | 0,58887 € | 2.061,05 € |
| 5.000 | 0,57025 € | 2.851,25 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

