
TMPV 0754SV-2R2MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPV0754SV-2R2MN-DTR-ND - Tape & Reel (TR) 4816-TMPV0754SV-2R2MN-DCT-ND - Cut Tape (CT) 4816-TMPV0754SV-2R2MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPV 0754SV-2R2MN-D |
Description | FIXED IND 2.2UH 11.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 11.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 14.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.287" W (7.90mm x 7.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,79400 € | 7,94 € |
| 25 | 0,72800 € | 18,20 € |
| 50 | 0,68160 € | 34,08 € |
| 100 | 0,63890 € | 63,89 € |
| 250 | 0,58672 € | 146,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,52709 € | 421,67 € |
| 1.600 | 0,49474 € | 791,58 € |
| 2.400 | 0,47683 € | 1.144,39 € |
| 4.000 | 0,45527 € | 1.821,08 € |
| 5.600 | 0,44165 € | 2.473,24 € |
| 8.000 | 0,42770 € | 3.421,60 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

