
TMPF 1513AV-150MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPF1513AV-150MN-DTR-ND - Tape & Reel (TR) 4816-TMPF1513AV-150MN-DCT-ND - Cut Tape (CT) 4816-TMPF1513AV-150MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPF 1513AV-150MN-D |
Description | FIXED IND 15UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Molded Inductor Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.650" L x 0.610" W (16.50mm x 15.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 10 | 4,86500 € | 48,65 € |
| 25 | 4,46840 € | 111,71 € |
| 50 | 4,19140 € | 209,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,93340 € | 393,34 € |
| 200 | 3,69260 € | 738,52 € |
| 300 | 3,55927 € | 1.067,78 € |
| 500 | 3,39874 € | 1.699,37 € |
| 700 | 3,29734 € | 2.308,14 € |
| 1.000 | 3,19344 € | 3.193,44 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,18760 € |

