
TMPF 1010A-6R8MN-ABD | |
|---|---|
DigiKey Part Number | 4816-TMPF1010A-6R8MN-ABDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMPF 1010A-6R8MN-ABD |
Description | FIXED IND 6.8UH 14A 18 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Molded Inductor 14 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 21.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 18mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.469" L x 0.433" W (11.90mm x 11.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,12177 € | 636,53 € |
| Unit Price without VAT: | 2,12177 € |
|---|---|
| Unit Price with VAT: | 2,52491 € |

