4.7 µH Unshielded Molded Inductor 6.9 A 26.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPF 0703AV-4R7MN-ABD

DigiKey Part Number
4816-TMPF0703AV-4R7MN-ABDTR-ND - Tape & Reel (TR)
4816-TMPF0703AV-4R7MN-ABDCT-ND - Cut Tape (CT)
4816-TMPF0703AV-4R7MN-ABDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMPF 0703AV-4R7MN-ABD
Description
FIXED IND 4.7UH 6.9A 26.7 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Molded Inductor 6.9 A 26.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
26.7mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.307" L x 0.299" W (7.80mm x 7.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.122" (3.10mm)
Current - Saturation (Isat)
13.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,80900 €18,09 €
251,65920 €41,48 €
501,55520 €77,76 €
1001,45830 €145,83 €
2501,34036 €335,09 €
5001,25806 €629,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,13872 €1.708,08 €
3.0001,06982 €3.209,46 €
4.5001,03164 €4.642,38 €
7.5001,01988 €7.649,10 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,67750 €