
TMPF 0703A-3R3MN-ABD | |
|---|---|
DigiKey Part Number | 4816-TMPF0703A-3R3MN-ABDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMPF 0703A-3R3MN-ABD |
Description | FIXED IND 3.3UH 8A 18 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 8 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 18mOhm Max |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.307" L x 0.299" W (7.80mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,04451 € | 1.566,77 € |
| Unit Price without VAT: | 1,04451 € |
|---|---|
| Unit Price with VAT: | 1,24297 € |

