
TMPF 0703A-2R2MN-ABD | |
|---|---|
DigiKey Part Number | 4816-TMPF0703A-2R2MN-ABDTR-ND - Tape & Reel (TR) 4816-TMPF0703A-2R2MN-ABDCT-ND - Cut Tape (CT) 4816-TMPF0703A-2R2MN-ABDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPF 0703A-2R2MN-ABD |
Description | FIXED IND 2.2UH 10A 13.7 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 10 A 13.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.299" W (7.80mm x 7.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,72900 € | 17,29 € |
| 25 | 1,58640 € | 39,66 € |
| 50 | 1,48680 € | 74,34 € |
| 100 | 1,39420 € | 139,42 € |
| 250 | 1,28132 € | 320,33 € |
| 500 | 1,20258 € | 601,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,08843 € | 1.632,64 € |
| 3.000 | 1,02254 € | 3.067,62 € |
| 4.500 | 0,98603 € | 4.437,14 € |
| 7.500 | 0,96817 € | 7.261,27 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

