
TMPF 0606LR-6R8MN-ABD | |
|---|---|
DigiKey Part Number | 4816-TMPF0606LR-6R8MN-ABDTR-ND - Tape & Reel (TR) 4816-TMPF0606LR-6R8MN-ABDCT-ND - Cut Tape (CT) 4816-TMPF0606LR-6R8MN-ABDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPF 0606LR-6R8MN-ABD |
Description | FIXED IND 6.8UH 7A 20.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Molded Inductor 7 A 20.8mOhm Max 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,72900 € | 17,29 € |
| 25 | 1,58640 € | 39,66 € |
| 50 | 1,48680 € | 74,34 € |
| 100 | 1,39420 € | 139,42 € |
| 250 | 1,28132 € | 320,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,15900 € | 869,25 € |
| 1.500 | 1,08843 € | 1.632,64 € |
| 2.250 | 1,04935 € | 2.361,04 € |
| 3.750 | 1,00227 € | 3.758,51 € |
| 5.250 | 0,97253 € | 5.105,78 € |
| 7.500 | 0,96817 € | 7.261,27 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

