
TMPF 0606LR-4R7MN-ABD | |
|---|---|
DigiKey Part Number | 4816-TMPF0606LR-4R7MN-ABDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMPF 0606LR-4R7MN-ABD |
Description | FIXED IND 4.7UH 8A 3.52 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 8 A 3.52mOhm Max 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,12145 € | 841,09 € |
| Unit Price without VAT: | 1,12145 € |
|---|---|
| Unit Price with VAT: | 1,33453 € |

