
TMPF 0605A-4R7MN-ABD | |
|---|---|
DigiKey Part Number | 4816-TMPF0605A-4R7MN-ABDTR-ND - Tape & Reel (TR) 4816-TMPF0605A-4R7MN-ABDCT-ND - Cut Tape (CT) 4816-TMPF0605A-4R7MN-ABDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPF 0605A-4R7MN-ABD |
Description | FIXED IND 4.7UH 6.5A 18.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 6.5 A 18.4mOhm Max 0605 (1613 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | 0605 | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,60600 € | 16,06 € |
| 25 | 1,47320 € | 36,83 € |
| 50 | 1,38080 € | 69,04 € |
| 100 | 1,29470 € | 129,47 € |
| 250 | 1,18988 € | 297,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,06991 € | 855,93 € |
| 1.600 | 1,00476 € | 1.607,62 € |
| 2.400 | 0,96867 € | 2.324,81 € |
| 4.000 | 0,92521 € | 3.700,84 € |
| 5.600 | 0,89774 € | 5.027,34 € |
| 8.000 | 0,89240 € | 7.139,20 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

