
TMPF 0603A-R68MN-ABD | |
|---|---|
DigiKey Part Number | 4816-TMPF0603A-R68MN-ABDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMPF 0603A-R68MN-ABD |
Description | FIXED IND 680NH 15A 96 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Inductor 15 A 96mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 96mOhm |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 21A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97991 € | 979,91 € |
| Unit Price without VAT: | 0,97991 € |
|---|---|
| Unit Price with VAT: | 1,16609 € |

