
TMPF 0603A-R33MN-ABD | |
|---|---|
DigiKey Part Number | 4816-TMPF0603A-R33MN-ABDTR-ND - Tape & Reel (TR) 4816-TMPF0603A-R33MN-ABDCT-ND - Cut Tape (CT) 4816-TMPF0603A-R33MN-ABDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPF 0603A-R33MN-ABD |
Description | FIXED IND 330NH 20A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Molded Inductor 20 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.5mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 6030 |
Tolerance ±20% | Size / Dimension 0.260" L x 0.252" W (6.60mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,55000 € | 15,50 € |
| 25 | 1,42160 € | 35,54 € |
| 50 | 1,33260 € | 66,63 € |
| 100 | 1,24960 € | 124,96 € |
| 250 | 1,14832 € | 287,08 € |
| 500 | 1,07768 € | 538,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01177 € | 1.011,77 € |
| 2.000 | 0,95025 € | 1.900,50 € |
| 3.000 | 0,91616 € | 2.748,48 € |
| 5.000 | 0,87511 € | 4.375,55 € |
| 7.000 | 0,85670 € | 5.996,90 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

