
TMPF 0603A-2R2MN-ABD | |
|---|---|
DigiKey Part Number | 4816-TMPF0603A-2R2MN-ABDTR-ND - Tape & Reel (TR) 4816-TMPF0603A-2R2MN-ABDCT-ND - Cut Tape (CT) 4816-TMPF0603A-2R2MN-ABDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPF 0603A-2R2MN-ABD |
Description | FIXED IND 2.2UH 7A 12.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 7 A 12.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 12.2mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 6030 |
Tolerance ±20% | Size / Dimension 0.260" L x 0.252" W (6.60mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 15.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,53700 € | 15,37 € |
| 25 | 1,41040 € | 35,26 € |
| 50 | 1,32220 € | 66,11 € |
| 100 | 1,23970 € | 123,97 € |
| 250 | 1,13920 € | 284,80 € |
| 500 | 1,06912 € | 534,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00374 € | 1.003,74 € |
| 2.000 | 0,94270 € | 1.885,40 € |
| 3.000 | 0,90889 € | 2.726,67 € |
| 5.000 | 0,86816 € | 4.340,80 € |
| 7.000 | 0,84990 € | 5.949,30 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

