
TMPF 0503A-R47MN-ABD | |
|---|---|
DigiKey Part Number | 4816-TMPF0503A-R47MN-ABDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMPF 0503A-R47MN-ABD |
Description | FIXED IND 470NH 13.7A 14 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Inductor 13.7 A 14Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 14Ohm Max |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 24A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,84053 € | 1.681,06 € |
| Unit Price without VAT: | 0,84053 € |
|---|---|
| Unit Price with VAT: | 1,00023 € |

