
TMPF 0503A-1R8MN-ABD | |
|---|---|
DigiKey Part Number | 4816-TMPF0503A-1R8MN-ABDTR-ND - Tape & Reel (TR) 4816-TMPF0503A-1R8MN-ABDCT-ND - Cut Tape (CT) 4816-TMPF0503A-1R8MN-ABDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPF 0503A-1R8MN-ABD |
Description | FIXED IND 1.8UH 7.6A 12.7 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Molded Inductor 7.6 A 12.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 12.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,40100 € | 14,01 € |
| 25 | 1,28440 € | 32,11 € |
| 50 | 1,20380 € | 60,19 € |
| 100 | 1,12860 € | 112,86 € |
| 250 | 1,03704 € | 259,26 € |
| 500 | 0,97318 € | 486,59 € |
| 1.000 | 0,93625 € | 936,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,85800 € | 1.716,00 € |
| 4.000 | 0,80606 € | 3.224,24 € |
| 6.000 | 0,77728 € | 4.663,68 € |
| 10.000 | 0,76491 € | 7.649,10 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

