
TMPF 0402A-R47MN-ABD | |
|---|---|
DigiKey Part Number | 4816-TMPF0402A-R47MN-ABDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMPF 0402A-R47MN-ABD |
Description | FIXED IND 470NH 9A 23.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Inductor 9 A 23.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 23.5mOhm Max |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Current - Saturation (Isat) 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68926 € | 2.067,78 € |
| Unit Price without VAT: | 0,68926 € |
|---|---|
| Unit Price with VAT: | 0,82022 € |

