
TMPC 1265HPV-2R2MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC1265HPV-2R2MG-DTR-ND - Tape & Reel (TR) 4816-TMPC1265HPV-2R2MG-DCT-ND - Cut Tape (CT) 4816-TMPC1265HPV-2R2MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 1265HPV-2R2MG-D |
Description | FIXED IND 2.2UH 22A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 22 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,41800 € | 14,18 € |
| 25 | 1,30040 € | 32,51 € |
| 50 | 1,21900 € | 60,95 € |
| 100 | 1,14280 € | 114,28 € |
| 250 | 1,05012 € | 262,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,98544 € | 492,72 € |
| 1.000 | 0,92511 € | 925,11 € |
| 1.500 | 0,89170 € | 1.337,55 € |
| 2.500 | 0,85148 € | 2.128,70 € |
| 3.500 | 0,82606 € | 2.891,21 € |
| 5.000 | 0,80003 € | 4.000,15 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

