
TMPC 1265HPV-1R5MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC1265HPV-1R5MG-DTR-ND - Tape & Reel (TR) 4816-TMPC1265HPV-1R5MG-DCT-ND - Cut Tape (CT) 4816-TMPC1265HPV-1R5MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 1265HPV-1R5MG-D |
Description | FIXED IND 1.5UH 27A 3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 27 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 45A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,40100 € | 14,01 € |
| 25 | 1,28440 € | 32,11 € |
| 50 | 1,20380 € | 60,19 € |
| 100 | 1,12860 € | 112,86 € |
| 250 | 1,03704 € | 259,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97318 € | 486,59 € |
| 1.000 | 0,91361 € | 913,61 € |
| 1.500 | 0,88061 € | 1.320,91 € |
| 2.500 | 0,84089 € | 2.102,22 € |
| 3.500 | 0,81579 € | 2.855,26 € |
| 5.000 | 0,79008 € | 3.950,40 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

