
TMPC 1206HP-330MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC1206HP-330MG-DTR-ND - Tape & Reel (TR) 4816-TMPC1206HP-330MG-DCT-ND - Cut Tape (CT) 4816-TMPC1206HP-330MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 1206HP-330MG-D |
Description | FIXED IND 33UH 6A 75 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Inductor 6 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 75mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,19100 € | 11,91 € |
| 25 | 1,09240 € | 27,31 € |
| 50 | 1,02340 € | 51,17 € |
| 100 | 0,95950 € | 95,95 € |
| 250 | 0,88144 € | 220,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82708 € | 413,54 € |
| 1.000 | 0,77635 € | 776,35 € |
| 1.500 | 0,74826 € | 1.122,39 € |
| 2.500 | 0,71445 € | 1.786,12 € |
| 3.500 | 0,69310 € | 2.425,85 € |
| 5.000 | 0,67121 € | 3.356,05 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

