
TMPC 1205HPV-2R2MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC1205HPV-2R2MG-DTR-ND - Tape & Reel (TR) 4816-TMPC1205HPV-2R2MG-DCT-ND - Cut Tape (CT) 4816-TMPC1205HPV-2R2MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 1205HPV-2R2MG-D |
Description | FIXED IND 2.2UH 20A 5.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 20 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,38300 € | 13,83 € |
| 25 | 1,26840 € | 31,71 € |
| 50 | 1,18860 € | 59,43 € |
| 100 | 1,11450 € | 111,45 € |
| 250 | 1,02404 € | 256,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,96098 € | 480,49 € |
| 1.000 | 0,90212 € | 902,12 € |
| 1.500 | 0,86954 € | 1.304,31 € |
| 2.500 | 0,83030 € | 2.075,75 € |
| 3.500 | 0,80551 € | 2.819,28 € |
| 5.000 | 0,78012 € | 3.900,60 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

