
TMPC 1004H-4R7MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC1004H-4R7MG-DTR-ND - Tape & Reel (TR) 4816-TMPC1004H-4R7MG-DCT-ND - Cut Tape (CT) 4816-TMPC1004H-4R7MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 1004H-4R7MG-D |
Description | FIXED IND 4.7UH 10A 15.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 10 A 15.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 17A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,71900 € | 7,19 € |
| 25 | 0,65920 € | 16,48 € |
| 50 | 0,61760 € | 30,88 € |
| 100 | 0,57860 € | 57,86 € |
| 250 | 0,53136 € | 132,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49838 € | 249,19 € |
| 1.000 | 0,46764 € | 467,64 € |
| 1.500 | 0,45063 € | 675,94 € |
| 2.500 | 0,43015 € | 1.075,38 € |
| 3.500 | 0,41722 € | 1.460,27 € |
| 5.000 | 0,40397 € | 2.019,85 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

