
TMPC 1004H-220MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC1004H-220MG-DTR-ND - Tape & Reel (TR) 4816-TMPC1004H-220MG-DCT-ND - Cut Tape (CT) 4816-TMPC1004H-220MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 1004H-220MG-D |
Description | FIXED IND 22UH 5A 74 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 5 A 74mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 74mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,72800 € | 7,28 € |
| 25 | 0,66760 € | 16,69 € |
| 50 | 0,62540 € | 31,27 € |
| 100 | 0,58590 € | 58,59 € |
| 250 | 0,53804 € | 134,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50466 € | 252,33 € |
| 1.000 | 0,47353 € | 473,53 € |
| 1.500 | 0,45630 € | 684,45 € |
| 2.500 | 0,43556 € | 1.088,90 € |
| 3.500 | 0,42247 € | 1.478,64 € |
| 5.000 | 0,40906 € | 2.045,30 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

