
TMPC 0624H-6R8MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC0624H-6R8MG-DTR-ND - Tape & Reel (TR) 4816-TMPC0624H-6R8MG-DCT-ND - Cut Tape (CT) 4816-TMPC0624H-6R8MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0624H-6R8MG-D |
Description | FIXED IND 6.8UH 4A 72 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Inductor 4 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 72mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,51960 € | 12,99 € |
| 50 | 0,48640 € | 24,32 € |
| 100 | 0,45580 € | 45,58 € |
| 250 | 0,41844 € | 104,61 € |
| 500 | 0,39238 € | 196,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,35469 € | 532,03 € |
| 3.000 | 0,33296 € | 998,88 € |
| 4.500 | 0,32092 € | 1.444,14 € |
| 7.500 | 0,30643 € | 2.298,22 € |
| 10.500 | 0,29728 € | 3.121,44 € |
| 15.000 | 0,28790 € | 4.318,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

