
TMPC 0624H-1R0MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC0624H-1R0MG-DTR-ND - Tape & Reel (TR) 4816-TMPC0624H-1R0MG-DCT-ND - Cut Tape (CT) 4816-TMPC0624H-1R0MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0624H-1R0MG-D |
Description | FIXED IND 1UH 11A 13.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 11 A 13.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,51960 € | 12,99 € |
| 50 | 0,48640 € | 24,32 € |
| 100 | 0,45580 € | 45,58 € |
| 250 | 0,41844 € | 104,61 € |
| 500 | 0,39238 € | 196,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,35469 € | 532,03 € |
| 3.000 | 0,33296 € | 998,88 € |
| 4.500 | 0,32092 € | 1.444,14 € |
| 7.500 | 0,30643 € | 2.298,22 € |
| 10.500 | 0,29728 € | 3.121,44 € |
| 15.000 | 0,28790 € | 4.318,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

