
TMPC 0605HV-220MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC0605HV-220MG-DTR-ND - Tape & Reel (TR) 4816-TMPC0605HV-220MG-DCT-ND - Cut Tape (CT) 4816-TMPC0605HV-220MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0605HV-220MG-D |
Description | FIXED IND 22UH 2.5A 170 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 2.5 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,69360 € | 17,34 € |
| 50 | 0,64960 € | 32,48 € |
| 100 | 0,60890 € | 60,89 € |
| 250 | 0,55908 € | 139,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,50228 € | 401,82 € |
| 1.600 | 0,47143 € | 754,29 € |
| 2.400 | 0,45436 € | 1.090,46 € |
| 4.000 | 0,43380 € | 1.735,20 € |
| 5.600 | 0,42082 € | 2.356,59 € |
| 8.000 | 0,40752 € | 3.260,16 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

