6.8 µH Unshielded Inductor 5.5 A 51.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPC 0605H-6R8MG-D

DigiKey Part Number
4816-TMPC0605H-6R8MG-DTR-ND - Tape & Reel (TR)
4816-TMPC0605H-6R8MG-DCT-ND - Cut Tape (CT)
4816-TMPC0605H-6R8MG-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMPC 0605H-6R8MG-D
Description
FIXED IND 6.8UH 5.5A 51.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Inductor 5.5 A 51.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
8.5A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
51.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,64300 €6,43 €
250,59000 €14,75 €
500,55240 €27,62 €
1000,51770 €51,77 €
2500,47528 €118,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,42689 €341,51 €
1.6000,40063 €641,01 €
2.4000,38610 €926,64 €
4.0000,36860 €1.474,40 €
5.6000,35754 €2.002,22 €
8.0000,34622 €2.769,76 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €