10 µH Unshielded Molded Inductor 4 A 72mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPC 0604H-100MG-D

DigiKey Part Number
4816-TMPC0604H-100MG-DTR-ND - Tape & Reel (TR)
4816-TMPC0604H-100MG-DCT-ND - Cut Tape (CT)
4816-TMPC0604H-100MG-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMPC 0604H-100MG-D
Description
FIXED IND 10UH 4A 72 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Molded Inductor 4 A 72mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Unshielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,65100 €6,51 €
250,59720 €14,93 €
500,55940 €27,97 €
1000,52420 €52,42 €
2500,48128 €120,32 €
5000,45136 €225,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42350 €423,50 €
2.0000,39751 €795,02 €
3.0000,38310 €1.149,30 €
5.0000,36577 €1.828,85 €
7.0000,35483 €2.483,81 €
10.0000,34361 €3.436,10 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €