4.7 µH Unshielded Inductor 5.5 A 40mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPC 0603HV-4R7MG-D

DigiKey Part Number
4816-TMPC0603HV-4R7MG-DTR-ND - Tape & Reel (TR)
4816-TMPC0603HV-4R7MG-DCT-ND - Cut Tape (CT)
4816-TMPC0603HV-4R7MG-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMPC 0603HV-4R7MG-D
Description
FIXED IND 4.7UH 5.5A 40 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Inductor 5.5 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
TMPC 0603HV-4R7MG-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.325
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,71900 €7,19 €
250,65920 €16,48 €
500,61760 €30,88 €
1000,57860 €57,86 €
2500,53136 €132,84 €
5000,49838 €249,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,46764 €467,64 €
2.0000,43897 €877,94 €
3.0000,42309 €1.269,27 €
5.0000,40397 €2.019,85 €
7.0000,39190 €2.743,30 €
10.0000,37953 €3.795,30 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €