
TMPC 0603H-6R8MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC0603H-6R8MG-DTR-ND - Tape & Reel (TR) 4816-TMPC0603H-6R8MG-DCT-ND - Cut Tape (CT) 4816-TMPC0603H-6R8MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0603H-6R8MG-D |
Description | FIXED IND 6.8UH 4.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Molded Inductor 4.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,48360 € | 12,09 € |
| 50 | 0,45300 € | 22,65 € |
| 100 | 0,42440 € | 42,44 € |
| 250 | 0,38964 € | 97,41 € |
| 500 | 0,36538 € | 182,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34276 € | 342,76 € |
| 2.000 | 0,32167 € | 643,34 € |
| 3.000 | 0,30999 € | 929,97 € |
| 5.000 | 0,29594 € | 1.479,70 € |
| 7.000 | 0,28706 € | 2.009,42 € |
| 10.000 | 0,27797 € | 2.779,70 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

