
TMPC 0603H-2R2MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC0603H-2R2MG-DTR-ND - Tape & Reel (TR) 4816-TMPC0603H-2R2MG-DCT-ND - Cut Tape (CT) 4816-TMPC0603H-2R2MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0603H-2R2MG-D |
Description | FIXED IND 2.2UH 8A 20 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 8 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,49000 € | 12,25 € |
| 50 | 0,45860 € | 22,93 € |
| 100 | 0,42980 € | 42,98 € |
| 250 | 0,39452 € | 98,63 € |
| 500 | 0,36998 € | 184,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34707 € | 347,07 € |
| 2.000 | 0,32572 € | 651,44 € |
| 3.000 | 0,31390 € | 941,70 € |
| 5.000 | 0,29966 € | 1.498,30 € |
| 7.000 | 0,29068 € | 2.034,76 € |
| 10.000 | 0,28147 € | 2.814,70 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

