
TMPC 0515HPV-1R0MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC0515HPV-1R0MG-DTR-ND - Tape & Reel (TR) 4816-TMPC0515HPV-1R0MG-DCT-ND - Cut Tape (CT) 4816-TMPC0515HPV-1R0MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0515HPV-1R0MG-D |
Description | FIXED IND 1UH 6A 25.3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 6 A 25.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 25.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,69360 € | 17,34 € |
| 50 | 0,64960 € | 32,48 € |
| 100 | 0,60890 € | 60,89 € |
| 250 | 0,55908 € | 139,77 € |
| 500 | 0,52444 € | 262,22 € |
| 1.000 | 0,49211 € | 492,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,43907 € | 1.536,75 € |
| 7.000 | 0,41244 € | 2.887,08 € |
| 10.500 | 0,39769 € | 4.175,74 € |
| 17.500 | 0,38245 € | 6.692,88 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

