
TMPC 0515HP-4R7MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC0515HP-4R7MG-DTR-ND - Tape & Reel (TR) 4816-TMPC0515HP-4R7MG-DCT-ND - Cut Tape (CT) 4816-TMPC0515HP-4R7MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0515HP-4R7MG-D |
Description | FIXED IND 4.7UH 2.7A 118 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 2.7 A 118mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 118mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,57400 € | 5,74 € |
| 25 | 0,52600 € | 13,15 € |
| 50 | 0,49260 € | 24,63 € |
| 100 | 0,46150 € | 46,15 € |
| 250 | 0,42368 € | 105,92 € |
| 500 | 0,39732 € | 198,66 € |
| 1.000 | 0,37275 € | 372,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,33246 € | 1.163,61 € |
| 7.000 | 0,31223 € | 2.185,61 € |
| 10.500 | 0,30102 € | 3.160,71 € |
| 17.500 | 0,28753 € | 5.031,78 € |
| 24.500 | 0,27970 € | 6.852,65 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

