
TMPC 0503HV-2R2MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC0503HV-2R2MG-DTR-ND - Tape & Reel (TR) 4816-TMPC0503HV-2R2MG-DCT-ND - Cut Tape (CT) 4816-TMPC0503HV-2R2MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0503HV-2R2MG-D |
Description | FIXED IND 2.2UH 5.5A 35 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 5.5 A 35Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 35Ohm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,59000 € | 14,75 € |
| 50 | 0,55240 € | 27,62 € |
| 100 | 0,51770 € | 51,77 € |
| 250 | 0,47528 € | 118,82 € |
| 500 | 0,44576 € | 222,88 € |
| 1.000 | 0,41824 € | 418,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39256 € | 785,12 € |
| 4.000 | 0,36860 € | 1.474,40 € |
| 6.000 | 0,35532 € | 2.131,92 € |
| 10.000 | 0,33934 € | 3.393,40 € |
| 14.000 | 0,32925 € | 4.609,50 € |
| 20.000 | 0,31890 € | 6.378,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

