
TMPC 0503HV-100MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC0503HV-100MG-DTR-ND - Tape & Reel (TR) 4816-TMPC0503HV-100MG-DCT-ND - Cut Tape (CT) 4816-TMPC0503HV-100MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0503HV-100MG-D |
Description | FIXED IND 10UH 2.75A 128 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 2.75 A 128Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 128Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,59720 € | 14,93 € |
| 50 | 0,55940 € | 27,97 € |
| 100 | 0,52420 € | 52,42 € |
| 250 | 0,48128 € | 120,32 € |
| 500 | 0,45136 € | 225,68 € |
| 1.000 | 0,42350 € | 423,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39751 € | 795,02 € |
| 4.000 | 0,37324 € | 1.492,96 € |
| 6.000 | 0,35980 € | 2.158,80 € |
| 10.000 | 0,34361 € | 3.436,10 € |
| 14.000 | 0,33339 € | 4.667,46 € |
| 20.000 | 0,32291 € | 6.458,20 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

